LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5623FSRSL product image
Images for reference only

VISHAY RNC50J5623FSRSL

Manufacturer
MPN
RNC50J5623FSRSL
LCSC Part #
C1838514
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 562kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5623FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1231$ 10.12
200+$ 3.9175$ 783.50
500+$ 3.7795$ 1889.75
1,000+$ 3.7129$ 3712.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance562kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece