LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1644DSRE6 product image
Images for reference only

VISHAY RNC60H1644DSRE6

Manufacturer
MPN
RNC60H1644DSRE6
LCSC Part #
C1838387
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.64MΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1644DSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.332$ 10.33
200+$ 3.9992$ 799.84
500+$ 3.8587$ 1929.35
1,000+$ 3.7893$ 3789.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.64MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece