LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C8203GPRSL product image
Images for reference only

VISHAY RLR05C8203GPRSLRoHS

Manufacturer
MPN
RLR05C8203GPRSL
LCSC Part #
C1838242
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 820kΩ ±2% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C8203GPRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.531$ 9.53
200+$ 3.6889$ 737.78
500+$ 3.5593$ 1779.65
1,000+$ 3.496$ 3496.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance820kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece