LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C9103GPRSL product image
Images for reference only

VISHAY RLR05C9103GPRSL

Manufacturer
MPN
RLR05C9103GPRSL
LCSC Part #
C1838238
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 910kΩ ±2% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C9103GPRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9676$ 8.97
200+$ 3.4713$ 694.26
500+$ 3.3494$ 1674.70
1,000+$ 3.2892$ 3289.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance910kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece