LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K1824FPRSL product image
Images for reference only

VISHAY RNC55K1824FPRSL

Manufacturer
MPN
RNC55K1824FPRSL
LCSC Part #
C1838168
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.82MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55K1824FPRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2595$ 10.26
200+$ 3.9718$ 794.36
500+$ 3.8322$ 1916.10
1,000+$ 3.7625$ 3762.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.82MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece