LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1824FRRSL product image
Images for reference only

VISHAY RNC60H1824FRRSL

Manufacturer
MPN
RNC60H1824FRRSL
LCSC Part #
C1838151
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.82MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1824FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4875$ 9.49
200+$ 3.6726$ 734.52
500+$ 3.5423$ 1771.15
1,000+$ 3.4788$ 3478.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.82MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece