LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1104BSRE6 product image
Images for reference only

VISHAY RNC55H1104BSRE6

Manufacturer
MPN
RNC55H1104BSRE6
LCSC Part #
C1837894
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.1MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1104BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7671$ 9.77
200+$ 3.78$ 756.00
500+$ 3.6473$ 1823.65
1,000+$ 3.5824$ 3582.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.1MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece