BHFUSE BSMD0603-010-36V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD0603-010-36V |
| LCSC Part # | C18377604 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V 100mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 900mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PTC devices are resettable overcurrent protection components used to protect electronic circuits against overcurrent faults. They are thermistor devices with a positive temperature coefficient, meaning resistance increases as temperature rises.
Features
AI Translation
- 0.06×0.03 in (1.5×0.8 mm) form factor
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile package
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia devices
- Automotive electronics
- Industrial control
- Telephony and broadband equipment
- Gaming consoles
- Portable electronics
- Batteries
In-Stock: 35,550
35,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0787$ 0.0709 | $ 0.71 |
| 100+ | $ 0.0608$ 0.0548 | $ 5.48 |
| 300+ | $ 0.0519$ 0.0468 | $ 14.04 |
| 1,000+ | $ 0.0452$ 0.0407 | $ 40.70 |
| 4,000+ | $ 0.0399$ 0.0360 | $ 144.00 |
| 8,000+ | $ 0.0372$ 0.0335 | $ 268.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 900mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PTC devices are resettable overcurrent protection components used to protect electronic circuits against overcurrent faults. They are thermistor devices with a positive temperature coefficient, meaning resistance increases as temperature rises.
Features
AI Translation
- 0.06×0.03 in (1.5×0.8 mm) form factor
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile package
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia devices
- Automotive electronics
- Industrial control
- Telephony and broadband equipment
- Gaming consoles
- Portable electronics
- Batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



