LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H6843BSRE6 product image
Images for reference only

VISHAY RNC60H6843BSRE6

Manufacturer
MPN
RNC60H6843BSRE6
LCSC Part #
C1837325
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 684kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H6843BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5727$ 9.57
200+$ 3.7051$ 741.02
500+$ 3.5749$ 1787.45
1,000+$ 3.5113$ 3511.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance684kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece