LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7873FSRSL product image
Images for reference only

VISHAY RNC50H7873FSRSL

Manufacturer
MPN
RNC50H7873FSRSL
LCSC Part #
C1837307
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 787kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H7873FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0581$ 9.06
200+$ 3.5051$ 701.02
500+$ 3.3827$ 1691.35
1,000+$ 3.3222$ 3322.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance787kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece