LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0015227R270T9R product image
Images for reference only

VISHAY Y0015227R270T9RRoHS

Manufacturer
MPN
Y0015227R270T9R
LCSC Part #
C1837287
Packaging
Through Hole,D4.1xL9.5mm
Customer #
Key Attributes
RES 227.27Ω ±0.01% 0.25W Through Hole,D4.1xL9.5mm
Datasheetpdf iconVISHAY Y0015227R270T9R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3159$ 9.32
200+$ 3.6054$ 721.08
500+$ 3.4795$ 1739.75
1,000+$ 3.4165$ 3416.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.1xL9.5mm
Resistance227.27Ω
Power(Watts)250mW
TypeMetal Foil Resistor
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece