LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3403BSRSL product image
Images for reference only

VISHAY RNC50J3403BSRSL

Manufacturer
MPN
RNC50J3403BSRSL
LCSC Part #
C1836557
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 340kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3403BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1605$ 8.16
200+$ 3.1579$ 631.58
500+$ 3.0478$ 1523.90
1,000+$ 2.992$ 2992.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance340kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece