ST STD2NK100Z
| Manufacturer | |
| Mfr. Part # | STD2NK100Z |
| LCSC Part # | C183635 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 1kV 1.85A TO-252(DPAK) |
| Description | N-Channel 1kV 1.85A 70W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,653
1,653
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9602 | $ 0.96 |
10+ | $ 0.764 | $ 7.64 |
30+ | $ 0.6667 | $ 20.00 |
100+ | $ 0.5695 | $ 56.95 |
500+ | $ 0.5104 | $ 255.20 |
1,000+ | $ 0.4817 | $ 481.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$