LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H4703BSRSL product image
Images for reference only

VISHAY RNC50H4703BSRSL

Manufacturer
MPN
RNC50H4703BSRSL
LCSC Part #
C1836231
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 470kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H4703BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5373$ 7.54
200+$ 2.9176$ 583.52
500+$ 2.8153$ 1407.65
1,000+$ 2.7641$ 2764.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance470kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece