KEMET R46KN4100JBN1K
| Manufacturer | |
| Mfr. Part # | R46KN4100JBN1K |
| LCSC Part # | C183587 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1uF ±10% 275V TH |
| Description | 1uF ±10% 275V Safety Capacitor X2 Through Hole,P=22.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 360 |
| Sales Unit | Piece |
In-Stock:
37
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5465 | $ 0.55 |
10+ | $ 0.436 | $ 4.36 |
30+ | $ 0.3807 | $ 11.42 |
100+ | $ 0.3255 | $ 32.55 |
360+ | $ 0.2917 | $ 105.01 |
1,080+ | $ 0.2748 | $ 296.78 |
Standard Packaging 360/Full
Box | ||
Better price for more quantity?
$