hanxia HX MST-23D18G4-BD
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX MST-23D18G4-BD |
| LCSC Part # | C18357591 |
| Package | SMD,13x3.5mm |
| Customer # | |
| Description | Surface Mount,Vertical 100mA DP3T 12V 10,000 Cycles SMD,13x3.5mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Package | SMD,13x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
675 
675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1274 $ 0.1020 | $ 0.51 |
50+ | $ 0.1021 $ 0.0817 | $ 4.09 |
150+ | $ 0.0895 $ 0.0716 | $ 10.74 |
700+ | $ 0.0732 $ 0.0586 | $ 41.02 |
2,800+ | $ 0.0656 $ 0.0525 | $ 147.00 |
4,900+ | $ 0.0618 $ 0.0495 | $ 242.55 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$