hanxia HX MSS22C02-H2.0 125
| Manufacturer | hanxiaAsian Brands |
| MPN | HX MSS22C02-H2.0 125 |
| LCSC Part # | C18357572 |
| Packaging | SMD,7.2x3.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,7.2x3.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Switch Height | 3.5mm | |
| Length | 7.15mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 705
705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0881$ 0.0793 | $ 0.40 |
| 50+ | $ 0.0697$ 0.0628 | $ 3.14 |
| 150+ | $ 0.0604$ 0.0544 | $ 8.16 |
| 1,500+ | $ 0.0535$ 0.0482 | $ 72.30 |
| 3,000+ | $ 0.048$ 0.0432 | $ 129.60 |
| 4,500+ | $ 0.0452$ 0.0407 | $ 183.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,7.2x3.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Switch Height | 3.5mm | |
| Length | 7.15mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



