LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2214FMR36 product image
Images for reference only

VISHAY RNC60H2214FMR36

Manufacturer
MPN
RNC60H2214FMR36
LCSC Part #
C1835621
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 2.21MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2214FMR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8084$ 7.81
200+$ 3.0219$ 604.38
500+$ 2.9157$ 1457.85
1,000+$ 2.8634$ 2863.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance2.21MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece