LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL441CNSR product image
  • TL441CNSR thumbnail 1
  • TL441CNSR thumbnail 2
  • TL441CNSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL441CNSRRoHS

Manufacturer
MPN
TL441CNSR
LCSC Part #
C183493
Packaging
SOP-16-208mil
Customer #
Key Attributes
LOGARITHMIC AMPLIFIER
Datasheetpdf iconTI TL441CNSR
In-Stock: 988
988 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3384$ 6.34
10+$ 5.6524$ 56.52
30+$ 5.2135$ 156.41
100+$ 4.7892$ 478.92
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerTI
PackagingSOP-16-208mil
FeaturesBuilt-in compensation
Dual Supply-6V~6V
Single Supply-
Gain Bandwidth Product-
Input Offset Voltage Drift(Vos TC)-
Vos - Input Offset Voltage40mV
Maximum Power Supply Range (Vdd-Vss)12V
Quiescent Current-
Input Offset Current Drift (Ios TC)-
Input Offset Current(Ios)-
Ib - Input Bias Current-
Output Current30mA
Common Mode Rejection Ratio (CMRR)-
Slew Rate-
Rail to Rail-
Number of Channels4
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This amplifier circuit contains four 30-dB logarithmic stages. Gain in each stage is such that the output of each stage is proportional to the logarithm of the input voltage over the 30-dB input voltage range. Each half of the circuit contains two of these 30-dB stages summed together in one differential output that is proportional to the sum of the logarithms of the input voltages of the two stages. The four stages may be interconnected to obtain a theoretical input voltage range of 120-dB. In practice, this permits the input voltage range typically to be greater than 80-dB with log linearity of ± 0.5 -dB. Bandwidth is from dc to 40 MHz. This circuit is useful in data compression and analog compensation. This logarithmic amplifier is used in log IF circuitry as well as video and log amplifiers. The TL441 is characterized for operation over 0°C to 70°C.

Features

AI Translation
  • Excellent Dynamic Range
  • Wide Bandwidth
  • Built-In Temperature Compensation
  • Log Linearity (30-dB Sections) . . . 1 dB Typ
  • Wide Input Voltage Range

Applications

AI Translation
  • infrared detection
  • data compression
  • analog computation