LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4703BSRE6 product image
Images for reference only

VISHAY RNC50J4703BSRE6

Manufacturer
MPN
RNC50J4703BSRE6
LCSC Part #
C1834582
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 470kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4703BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7002$ 6.70
200+$ 2.5936$ 518.72
500+$ 2.5021$ 1251.05
1,000+$ 2.4572$ 2457.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance470kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece