LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H13R3BSRSL product image
Images for reference only

VISHAY RNC60H13R3BSRSL

Manufacturer
MPN
RNC60H13R3BSRSL
LCSC Part #
C1834515
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 13.3Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H13R3BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1328$ 6.13
200+$ 2.3735$ 474.70
500+$ 2.2913$ 1145.65
1,000+$ 2.2494$ 2249.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance13.3Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece