LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1654FSRSL product image
Images for reference only

VISHAY RNC55J1654FSRSL

Manufacturer
MPN
RNC55J1654FSRSL
LCSC Part #
C1834457
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.65MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1654FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4103$ 6.41
200+$ 2.482$ 496.40
500+$ 2.3936$ 1196.80
1,000+$ 2.3518$ 2351.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.65MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece