LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6340FRRSL product image
Images for reference only

VISHAY RWR81S6340FRRSL

Manufacturer
MPN
RWR81S6340FRRSL
LCSC Part #
C1834289
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 634Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6340FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7001$ 5.70
200+$ 2.2057$ 441.14
500+$ 2.1285$ 1064.25
1,000+$ 2.0899$ 2089.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance634Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece