LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J5281BSRE6 product image
Images for reference only

VISHAY RNC60J5281BSRE6

Manufacturer
MPN
RNC60J5281BSRE6
LCSC Part #
C1834067
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 5.28kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J5281BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4955$ 6.50
200+$ 2.5145$ 502.90
500+$ 2.4262$ 1213.10
1,000+$ 2.3828$ 2382.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance5.28kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece