LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C5R60GRRSL product image
Images for reference only

VISHAY RLR05C5R60GRRSL

Manufacturer
MPN
RLR05C5R60GRRSL
LCSC Part #
C1833859
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 5.6Ω ±2% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C5R60GRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8992$ 5.90
200+$ 2.2828$ 456.56
500+$ 2.2026$ 1101.30
1,000+$ 2.164$ 2164.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance5.6Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece