LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1874FSR36 product image
Images for reference only

VISHAY RNC60J1874FSR36

Manufacturer
MPN
RNC60J1874FSR36
LCSC Part #
C1833561
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.87MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J1874FSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8048$ 6.80
200+$ 2.6335$ 526.70
500+$ 2.5415$ 1270.75
1,000+$ 2.4956$ 2495.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.87MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece