LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0058887R000B0R product image
Images for reference only

VISHAY Y0058887R000B0RRoHS

Manufacturer
MPN
Y0058887R000B0R
LCSC Part #
C1833394
Packaging
Through Hole,D6.6xL12.7mm
Customer #
Key Attributes
RES 887Ω ±0.1% 0.3W Through Hole,D6.6xL12.7mm
Datasheetpdf iconVISHAY Y0058887R000B0R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2848$ 6.28
200+$ 2.4331$ 486.62
500+$ 2.347$ 1173.50
1,000+$ 2.3048$ 2304.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.6xL12.7mm
Resistance887Ω
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece