LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1504FSRE6 product image
Images for reference only

VISHAY RNC55H1504FSRE6

Manufacturer
MPN
RNC55H1504FSRE6
LCSC Part #
C1833185
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.5MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1504FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6368$ 4.64
200+$ 1.7952$ 359.04
500+$ 1.7317$ 865.85
1,000+$ 1.7007$ 1700.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.5MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece