LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C6804FRRSL product image
Images for reference only

VISHAY RLR07C6804FRRSL

Manufacturer
MPN
RLR07C6804FRRSL
LCSC Part #
C1833041
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 6.8MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C6804FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9484$ 4.95
200+$ 1.9155$ 383.10
500+$ 1.8476$ 923.80
1,000+$ 1.8152$ 1815.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance6.8MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece