LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC1025T-I/SM product image
  • 24LC1025T-I/SM thumbnail 1
  • 24LC1025T-I/SM thumbnail 2
  • 24LC1025T-I/SM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP 24LC1025T-I/SMRoHS

Manufacturer
MPN
24LC1025T-I/SM
LCSC Part #
C183301
Packaging
SOIC-8-208mil
Customer #
Key Attributes
1024K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC1025T-I/SM
In-Stock: 2,262
2,262 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1492$ 2.15
10+$ 1.8252$ 18.25
30+$ 1.6217$ 48.65
100+$ 1.4149$ 141.49
500+$ 1.3205$ 660.25
1,000+$ 1.2798$ 1279.80
Standard Packaging2100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8-208mil
Voltage - Supply2.5V~5.5V
Memory Size1Mbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesNoise suppression function;Hardware write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2100
Sales UnitPiece

Introduction

AI Translation

The 24AA1025/24LC1025/24FC1025 (24xx1025*) is a 128K x 8 (1024K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP, SOIC and SOIJ packages.

Features

AI Translation
  • Low-Power CMOS Technology:
    • Read current 450 μA, maximum
    • Standby current 5 μA, maximum
  • 2-Wire Serial Interface, I²C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIJ and SOIC
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃