LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3163BSR36 product image
Images for reference only

VISHAY RNC50H3163BSR36

Manufacturer
MPN
RNC50H3163BSR36
LCSC Part #
C1832809
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 316kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3163BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.158$ 6.16
200+$ 2.383$ 476.60
500+$ 2.3006$ 1150.30
1,000+$ 2.2577$ 2257.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance316kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece