LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60J4530BRRSL product image
Images for reference only

VISHAY RNR60J4530BRRSL

Manufacturer
MPN
RNR60J4530BRRSL
LCSC Part #
C1832778
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 453Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60J4530BRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.688$ 4.69
200+$ 1.8154$ 363.08
500+$ 1.7518$ 875.90
1,000+$ 1.7193$ 1719.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance453Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece