LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR82S6340FRS73 product image
Images for reference only

VISHAY RWR82S6340FRS73

Manufacturer
MPN
RWR82S6340FRS73
LCSC Part #
C1832637
Packaging
Through Hole,D2xL7.9mm
Customer #
Key Attributes
RES 634Ω ±1% 1.5W Through Hole,D2xL7.9mm
Datasheetpdf iconVISHAY RWR82S6340FRS73
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1012$ 5.10
200+$ 1.9741$ 394.82
500+$ 1.9047$ 952.35
1,000+$ 1.8707$ 1870.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL7.9mm
Resistance634Ω
Power(Watts)1.5W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece