LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H29R1FSRE6 product image
Images for reference only

VISHAY RNC60H29R1FSRE6

Manufacturer
MPN
RNC60H29R1FSRE6
LCSC Part #
C1832617
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 29.1Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H29R1FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7452$ 5.75
200+$ 2.2246$ 444.92
500+$ 2.1456$ 1072.80
1,000+$ 2.1068$ 2106.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance29.1Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece