ST STN4NF20L
| Manufacturer | |
| Mfr. Part # | STN4NF20L |
| LCSC Part # | C183261 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 1A SOT-223 |
| Description | N-Channel 200V 1A 3.3W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,645
2,645
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3471 | $ 1.74 |
50+ | $ 0.2699 | $ 13.50 |
150+ | $ 0.2369 | $ 35.54 |
500+ | $ 0.1956 | $ 97.80 |
2,500+ | $ 0.1772 | $ 443.00 |
4,000+ | $ 0.1662 | $ 664.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$