LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J2004FSRE6 product image
Images for reference only

VISHAY RNC55J2004FSRE6

Manufacturer
MPN
RNC55J2004FSRE6
LCSC Part #
C1832462
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J2004FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7282$ 5.73
200+$ 2.2169$ 443.38
500+$ 2.1394$ 1069.70
1,000+$ 2.1006$ 2100.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece