LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J18R7BSRSL product image
Images for reference only

VISHAY RNC50J18R7BSRSL

Manufacturer
MPN
RNC50J18R7BSRSL
LCSC Part #
C1832303
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 18.7Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J18R7BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0461$ 5.05
200+$ 1.9533$ 390.66
500+$ 1.8851$ 942.55
1,000+$ 1.851$ 1851.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance18.7Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece