LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1074FRRSL product image
Images for reference only

VISHAY RNC55H1074FRRSL

Manufacturer
MPN
RNC55H1074FRRSL
LCSC Part #
C1832230
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.07MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1074FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1143$ 5.11
200+$ 1.9797$ 395.94
500+$ 1.9099$ 954.95
1,000+$ 1.8758$ 1875.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.07MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece