LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3923FPRSL product image
Images for reference only

VISHAY RLR05C3923FPRSLRoHS

Manufacturer
MPN
RLR05C3923FPRSL
LCSC Part #
C1832029
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 392kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C3923FPRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9731$ 4.97
200+$ 1.9248$ 384.96
500+$ 1.8568$ 928.40
1,000+$ 1.8244$ 1824.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance392kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece