LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60K1004FSRSL product image
Images for reference only

VISHAY RNR60K1004FSRSL

Manufacturer
MPN
RNR60K1004FSRSL
LCSC Part #
C1831937
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60K1004FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4042$ 5.40
200+$ 2.0913$ 418.26
500+$ 2.0185$ 1009.25
1,000+$ 1.9828$ 1982.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece