LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J27R4BSRE6 product image
Images for reference only

VISHAY RNC60J27R4BSRE6

Manufacturer
MPN
RNC60J27R4BSRE6
LCSC Part #
C1831583
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 27.4Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J27R4BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2166$ 5.22
200+$ 2.02$ 404.00
500+$ 1.9487$ 974.35
1,000+$ 1.913$ 1913.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance27.4Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece