LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J8063BSR36 product image
Images for reference only

VISHAY RNC60J8063BSR36

Manufacturer
MPN
RNC60J8063BSR36
LCSC Part #
C1831119
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 806kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J8063BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1544$ 5.15
200+$ 1.9946$ 398.92
500+$ 1.9248$ 962.40
1,000+$ 1.8899$ 1889.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance806kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece