TI TPA6138A2PWR
| Manufacturer | |
| MPN | TPA6138A2PWR |
| LCSC Part # | C183097 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | DirectPath Headphone Driver With Adjustable Gain |
| Description | 14mA 2-Channel 40mWx2@32Ω Class AB TSSOP-14 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,180
1,180
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2742 | $ 1.37 |
50+ | $ 0.2136 | $ 10.68 |
150+ | $ 0.1877 | $ 28.16 |
500+ | $ 0.1553 | $ 77.65 |
2,000+ | $ 0.1409 | $ 281.80 |
4,000+ | $ 0.1322 | $ 528.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$