STC Micro STC15W204S-35I-DIP16
| Manufacturer | STC MicroAsian Brands |
| MPN | STC15W204S-35I-DIP16 |
| LCSC Part # | C183077 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 51 Family 8 Bit 35MHz 14 DIP-16 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9131 | $ 1.91 |
| 10+ | $ 1.646 | $ 16.46 |
| 25+ | $ 1.4771 | $ 36.93 |
| 100+ | $ 1.3051 | $ 130.51 |
| 500+ | $ 1.2281 | $ 614.05 |
| 1,000+ | $ 1.1949 | $ 1194.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



