LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5333BSR36 product image
Images for reference only

VISHAY RNC55J5333BSR36

Manufacturer
MPN
RNC55J5333BSR36
LCSC Part #
C1830754
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 533kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J5333BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9166$ 4.92
200+$ 1.9026$ 380.52
500+$ 1.836$ 918.00
1,000+$ 1.8027$ 1802.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance533kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece