LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H4993BSRSL product image
Images for reference only

VISHAY RNR60H4993BSRSL

Manufacturer
MPN
RNR60H4993BSRSL
LCSC Part #
C1830600
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 499kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60H4993BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1082$ 4.11
200+$ 1.5906$ 318.12
500+$ 1.5348$ 767.40
1,000+$ 1.5069$ 1506.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance499kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece