LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50J4533FSRSL product image
Images for reference only

VISHAY RNR50J4533FSRSL

Manufacturer
MPN
RNR50J4533FSRSL
LCSC Part #
C1830230
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 453kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50J4533FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2616$ 4.26
200+$ 1.6495$ 329.90
500+$ 1.5921$ 796.05
1,000+$ 1.5627$ 1562.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance453kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece