LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C5104FRR36 product image
Images for reference only

VISHAY RLR07C5104FRR36

Manufacturer
MPN
RLR07C5104FRR36
LCSC Part #
C1830213
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 5.1MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C5104FRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2909$ 4.29
200+$ 1.6608$ 332.16
500+$ 1.6022$ 801.10
1,000+$ 1.5744$ 1574.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance5.1MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece