LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J14R7BSRE6 product image
Images for reference only

VISHAY RNC50J14R7BSRE6

Manufacturer
MPN
RNC50J14R7BSRE6
LCSC Part #
C1830177
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 14.7Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J14R7BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2461$ 4.25
200+$ 1.6433$ 328.66
500+$ 1.5859$ 792.95
1,000+$ 1.5565$ 1556.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance14.7Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece