LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S6340FRS73 product image
Images for reference only

VISHAY RWR89S6340FRS73

Manufacturer
MPN
RWR89S6340FRS73
LCSC Part #
C1830044
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 634Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S6340FRS73
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2384$ 4.24
200+$ 1.6408$ 328.16
500+$ 1.5837$ 791.85
1,000+$ 1.5543$ 1554.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance634Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece